
DCMM-37P-D | |
|---|---|
DigiKey Part Number | 1003-1801-ND |
Manufacturer | |
Manufacturer Product Number | DCMM-37P-D |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥838.74000 | ¥838.74 |
| 10 | ¥712.95600 | ¥7,129.56 |
| 25 | ¥668.36120 | ¥16,709.03 |
| 50 | ¥636.49700 | ¥31,824.85 |
| 100 | ¥606.16180 | ¥60,616.18 |








