37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMM-37S

DigiKey Part Number
1003-1804-ND
Manufacturer
Manufacturer Product Number
DCMM-37S
Description
CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥374.63000¥374.63
10¥318.42000¥3,184.20
25¥298.48720¥7,462.18
50¥284.25140¥14,212.57
100¥270.69770¥27,069.77
250¥253.77244¥63,443.11
Manufacturers Standard Package