
EC4AW06H | |
|---|---|
DigiKey Part Number | 2034-1872-ND |
Manufacturer | |
Manufacturer Product Number | EC4AW06H |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AW06H Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 500mA, 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.41000 | ¥185.41 |
| 5 | ¥178.52800 | ¥892.64 |
| 10 | ¥175.63300 | ¥1,756.33 |
| 30 | ¥171.13133 | ¥5,133.94 |
| 50 | ¥169.07820 | ¥8,453.91 |
| 100 | ¥166.32610 | ¥16,632.61 |
| 250 | ¥162.75292 | ¥40,688.23 |
| 500 | ¥160.09632 | ¥80,048.16 |




