TEN 20-2412 | ||
---|---|---|
DigiKey Part Number | 1951-2124-ND | |
Manufacturer | ||
Manufacturer Product Number | TEN 20-2412 | |
Description | DC DC CONVERTER 12V 20W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEN 20-2412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥537.06000 | ¥537.06 |
10 | ¥489.58100 | ¥4,895.81 |
25 | ¥474.04040 | ¥11,851.01 |
50 | ¥450.72760 | ¥22,536.38 |
100 | ¥419.64210 | ¥41,964.21 |
250 | ¥384.71036 | ¥96,177.59 |