
TCK-098 | |
|---|---|
DigiKey Part Number | 1951-1027-ND |
Manufacturer | |
Manufacturer Product Number | TCK-098 |
Description | FIXED IND 22UH 1.5A 110 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 1.5 A 110mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 110mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.224" (5.70mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.27000 | ¥51.27 |
| 10 | ¥42.17600 | ¥421.76 |
| 30 | ¥38.41567 | ¥1,152.47 |
| 50 | ¥36.78720 | ¥1,839.36 |
| 100 | ¥34.68910 | ¥3,468.91 |
| 250 | ¥32.10216 | ¥8,025.54 |
| 500 | ¥30.63940 | ¥15,319.70 |







