MFR Recommended
MFR Recommended
Direct
Direct

TEN 40-4823WI | |
|---|---|
DigiKey Part Number | TEN40-4823WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4823WI |
Description | DC DC CONVERTER +/-15V 41W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.35A, 1.35A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4823WI Models |
Category | Current - Output (Max) 1.35A, 1.35A |
Mfr | Power (Watts) 41 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 40-4823E | Traco Power | 17 | 1951-TEN40-4823E-ND | ¥525.79000 | MFR Recommended |
| TEN 40-4823WIE | Traco Power | 5 | 1951-TEN40-4823WIE-ND | ¥600.71000 | MFR Recommended |
| JCP4024D15 | XP Power | 0 | JCP4024D15-ND | ¥864.88333 | Direct |
| JTL4024D15 | XP Power | 0 | 1470-2126-5-ND | ¥701.94000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥841.46400 | ¥4,207.32 |









