


TEN 40-2413WI | |
|---|---|
DigiKey Part Number | 1951-1561-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2413WI |
Description | DC DC CONVERTER 15V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.65A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2413WI Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 2.65A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 40-2413E | Traco Power | 6 | 1951-TEN40-2413E-ND | ¥507.76000 | MFR Recommended |
| TEN 40-2413WIE | Traco Power | 54 | 1951-TEN40-2413WIE-ND | ¥579.87000 | MFR Recommended |
| RP40-1215SG | Recom Power | 0 | RP40-1215SG-ND | ¥834.99750 | Similar |
| RP40-2415SGW | Recom Power | 0 | RP40-2415SGW-ND | ¥930.01500 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥829.37000 | ¥829.37 |
| 5 | ¥798.49400 | ¥3,992.47 |
| 10 | ¥785.51000 | ¥7,855.10 |
| 25 | ¥768.65320 | ¥19,216.33 |
| 50 | ¥756.12100 | ¥37,806.05 |
| 100 | ¥743.78510 | ¥74,378.51 |





