
TCK-112 | |
|---|---|
DigiKey Part Number | 1951-1034-ND |
Manufacturer | |
Manufacturer Product Number | TCK-112 |
Description | FIXED IND 12UH 4A 53 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 4 A 53mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 53mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 10 | ¥55.03700 | ¥550.37 |
| 30 | ¥50.13267 | ¥1,503.98 |
| 50 | ¥48.00900 | ¥2,400.45 |
| 100 | ¥45.27240 | ¥4,527.24 |
| 250 | ¥41.89876 | ¥10,474.69 |
| 500 | ¥41.18358 | ¥20,591.79 |









