MFR Recommended
MFR Recommended
Direct
Direct

TEN 40-4811WI | |
|---|---|
DigiKey Part Number | TEN40-4811WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4811WI |
Description | DC DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4811WI Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 40-4811E | Traco Power | 197 | 1951-TEN40-4811E-ND | ¥525.79000 | MFR Recommended |
| TEN 40-4811WIE | Traco Power | 158 | 1951-TEN40-4811WIE-ND | ¥600.71000 | MFR Recommended |
| JCP4024S05 | XP Power | 0 | JCP4024S05-ND | ¥846.53667 | Direct |
| JTL4024S05 | XP Power | 3 | 1470-2127-5-ND | ¥670.38000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥798.49400 | ¥3,992.47 |









