TBA 1-2422E | ||
---|---|---|
DigiKey Part Number | 1951-3403-ND | |
Manufacturer | ||
Manufacturer Product Number | TBA 1-2422E | |
Description | DC DC CONVERTER +/-12V 984MW | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 21.6V - 26.4V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TBA 1-2422E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 41mA, 41mA | |
Power (Watts) | 984 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥31.32700 | ¥313.27 |
25 | ¥30.43040 | ¥760.76 |
50 | ¥28.64080 | ¥1,432.04 |
100 | ¥27.74600 | ¥2,774.60 |
250 | ¥26.85080 | ¥6,712.70 |
500 | ¥26.75016 | ¥13,375.08 |