TBA 1
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TBA 1-0311 DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 530 | Tube | - | |
TBA 1-0512 DC DC CONVERTER 12V 960MW | DC DC CONVERTER 12V 960MW | 330 | Tube | - | |
TBA 1-2412E DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 207 | Tube | - | |
TBA 1-2423E DC DC CONVERTER +/-15V 990MW | DC DC CONVERTER +/-15V 990MW | 465 | Tube | - | |
TBA 1-1212 DC DC CONVERTER 12V 960MW | DC DC CONVERTER 12V 960MW | 378 | Tube | - | |
TBA 1-2413 DC DC CONVERTER 15V 975MW | DC DC CONVERTER 15V 975MW | 378 | Tube | - | |
TBA 1-0510 DC DC CONVERTER 3.3V 858MW | DC DC CONVERTER 3.3V 858MW | 355 | Tube | - | |
TBA 1-2411E DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 204 | Tube | - | |
TBA 1-0522E DC DC CONVERTER +/-12V 984MW | DC DC CONVERTER +/-12V 984MW | 157 | Tube | - | |
TBA 1-1212E DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 135 | Tube | - | |
TBA 1-1223E DC DC CONVERTER +/-15V 990MW | DC DC CONVERTER +/-15V 990MW | 111 | Tube | - | |
TBA 1-2411HI DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 128 | Tube | - | |
TBA 1-0522HI DC DC CONVERTER +/-12V 984MW | DC DC CONVERTER +/-12V 984MW | 112 | Tube | - | |
TBA 1-1223HI DC DC CONVERTER +/-15V 990MW | DC DC CONVERTER +/-15V 990MW | 111 | Tube | - | |
TBA 1-1213 DC DC CONVERTER 15V 975MW | DC DC CONVERTER 15V 975MW | 170 | Tube | - |