SSA2 | |
---|---|
DigiKey Part Number | 290-1062-ND |
Manufacturer | |
Manufacturer Product Number | SSA2 |
Description | TEST LEAD BANANA TO ALLIGATOR 9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.0" (228.60mm) Banana Plug, Single, Right Angle To Alligator Clip, Insulated, Miniature Patch Cord |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Right Angle | |
2nd Connector | Alligator Clip, Insulated, Miniature | |
Cable Length | 9.0" (228.60mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥33.66760 | ¥841.69 |