A085 | ||
---|---|---|
DigiKey Part Number | 290-1548-ND | |
Manufacturer | ||
Manufacturer Product Number | A085 | |
Description | TEST LEAD BANANA TO PROBE 47.2" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip, Insulated DMM Test Leads 1000V (1kV) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe, Alligator Clip, Insulated | |
Cable Length | 47.2" (1200.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V, CAT IV 600V | |
Current Rating (Amps) | 10A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.54000 | ¥150.54 |
50 | ¥140.79180 | ¥7,039.59 |
100 | ¥135.93740 | ¥13,593.74 |