3C350-NB | ||
---|---|---|
DigiKey Part Number | 290-1958-ND | |
Manufacturer | ||
Manufacturer Product Number | 3C350-NB | |
Description | CALIPER 6" ELECT DGTL W/FRACTION | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Caliper Measurements | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Digital Caliper | |
For Use With/Related Products | Measurements | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.90000 | ¥351.90 |
5 | ¥332.37000 | ¥1,661.85 |
10 | ¥312.81900 | ¥3,128.19 |
25 | ¥303.04680 | ¥7,576.17 |