340/C1 | ||
---|---|---|
DigiKey Part Number | 290-1340-ND | |
Manufacturer | ||
Manufacturer Product Number | 340/C1 | |
Description | THERMO HANDHELD -58-1832F TYP-K | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Handheld -58 ~ 1832°F (-50 ~ 1000°C) Thermocouple Thermometer LCD C°/F° Auto Off, Water Resistant |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 1832°F (-50 ~ 1000°C) | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Auto Off, Water Resistant | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Boot, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.39000 | ¥612.39 |