TLP293-4(LA-TR,E | |
---|---|
DigiKey Part Number | TLP293-4(LA-TRETR-ND - Tape & Reel (TR) TLP293-4(LA-TRECT-ND - Cut Tape (CT) TLP293-4(LA-TREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293-4(LA-TR,E |
Description | OPTOISOLATOR 3.75KV TRANS SO16 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293-4(LA-TR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥8.58600 | ¥85.86 |
100 | ¥6.35350 | ¥635.35 |
500 | ¥5.83834 | ¥2,919.17 |
1,000 | ¥4.80805 | ¥4,808.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.56765 | ¥9,135.30 |
6,000 | ¥4.46462 | ¥26,787.72 |
10,000 | ¥4.36159 | ¥43,615.90 |