
TLP241B(TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP241B(TP1FTR-ND - Tape & Reel (TR) 264-TLP241B(TP1FCT-ND - Cut Tape (CT) 264-TLP241B(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241B(TP1,F |
Description | PHOTORELAY; 100V/2A; DIP4; SMD; |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP241B(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.50000 | ¥26.50 |
| 10 | ¥19.27700 | ¥192.77 |
| 100 | ¥14.98390 | ¥1,498.39 |
| 500 | ¥13.09626 | ¥6,548.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥12.16643 | ¥18,249.65 |
| 3,000 | ¥11.69446 | ¥35,083.38 |
| 4,500 | ¥11.45282 | ¥51,537.69 |
| 7,500 | ¥11.18038 | ¥83,852.85 |










