TCR2LN20,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR2LN20LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN20LF(SECT-ND - Cut Tape (CT) 264-TCR2LN20LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN20,LF(SE |
Description | LDO REG VOUT=2.0V I=200MA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LN20,LF(SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.09840 | ¥52.46 |
100 | ¥1.44890 | ¥144.89 |
250 | ¥1.22056 | ¥305.14 |
500 | ¥0.99168 | ¥495.84 |
1,000 | ¥0.76281 | ¥762.81 |
2,500 | ¥0.68653 | ¥1,716.33 |
5,000 | ¥0.64839 | ¥3,241.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59118 | ¥5,911.80 |
30,000 | ¥0.55304 | ¥16,591.20 |
50,000 | ¥0.49583 | ¥24,791.50 |
100,000 | ¥0.48820 | ¥48,820.00 |