TCD1209DG(8Z,K) | ||
---|---|---|
DigiKey Part Number | 264-TCD1209DG(8ZK)-ND | |
Manufacturer | ||
Manufacturer Product Number | TCD1209DG(8Z,K) | |
Description | CCD IMAGE SENSOR - INTEGRATED CI | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CCD Image Sensor 14µm x 14µm 22-CERDIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 14µm x 14µm | |
Active Pixel Array | - | |
Voltage - Supply | 11.4V ~ 13V | |
Package / Case | 22-CDIP (0.400", 10.16mm) | |
Supplier Device Package | 22-CERDIP | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.06000 | ¥399.06 |
10 | ¥336.03300 | ¥3,360.33 |
25 | ¥315.03200 | ¥7,875.80 |
100 | ¥304.53230 | ¥30,453.23 |