TBD62781AFWG,EL | ||
---|---|---|
DigiKey Part Number | TBD62781AFWGELTR-ND - Tape & Reel (TR) TBD62781AFWGELCT-ND - Cut Tape (CT) TBD62781AFWGELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBD62781AFWG,EL | |
Description | TRANSISTOR ARRAY INTERFACE DRIVE | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 18-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TBD62781AFWG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 1.6Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.11400 | ¥101.14 |
100 | ¥8.04760 | ¥804.76 |
500 | ¥6.80982 | ¥3,404.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.77807 | ¥5,778.07 |
2,000 | ¥5.48914 | ¥10,978.28 |
5,000 | ¥5.28278 | ¥26,413.90 |
10,000 | ¥5.26424 | ¥52,642.40 |