18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62183AFWG,EL

DigiKey Part Number
264-TBD62183AFWG,ELTR-ND - Tape & Reel (TR)
264-TBD62183AFWG,ELCT-ND - Cut Tape (CT)
264-TBD62183AFWG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBD62183AFWG,EL
Description
IC PWR DRIVER N-CHAN 1:1 18SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 50mA 18-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
2.8V ~ 25V
Current - Output (Max)
50mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,788
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.72000¥24.72
10¥15.98000¥159.80
100¥11.02100¥1,102.10
500¥9.09674¥4,548.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.97034¥7,970.34
2,000¥7.43190¥14,863.80
Manufacturers Standard Package