TBD62083AFWG,EL | ||
---|---|---|
DigiKey Part Number | TBD62083AFWGELTR-ND - Tape & Reel (TR) TBD62083AFWGELCT-ND - Cut Tape (CT) TBD62083AFWGELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBD62083AFWG,EL | |
Description | IC PWR SWITCH N-CHAN 1:1 18SOP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 18-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TBD62083AFWG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.56200 | ¥85.62 |
25 | ¥8.12400 | ¥203.10 |
100 | ¥6.67420 | ¥667.42 |
250 | ¥6.23944 | ¥1,559.86 |
500 | ¥5.51372 | ¥2,756.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.35301 | ¥4,353.01 |
2,000 | ¥4.06281 | ¥8,125.62 |
5,000 | ¥3.85967 | ¥19,298.35 |
10,000 | ¥3.71457 | ¥37,145.70 |