RN1905FE,LXHF(CT | ||
---|---|---|
DigiKey Part Number | 264-RN1905FE,LXHF(CTTR-ND - Tape & Reel (TR) 264-RN1905FE,LXHF(CT-ND - Cut Tape (CT) 264-RN1905FE,LXHF(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN1905FE,LXHF(CT | |
Description | AUTO AEC-Q 2-IN-1 (POINT-SYMMETR | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.12200 | ¥21.22 |
100 | ¥1.07150 | ¥107.15 |
500 | ¥0.94956 | ¥474.78 |
1,000 | ¥0.73900 | ¥739.00 |
2,000 | ¥0.66141 | ¥1,322.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66140 | ¥2,645.60 |
8,000 | ¥0.64663 | ¥5,173.04 |
12,000 | ¥0.57273 | ¥6,872.76 |
28,000 | ¥0.56534 | ¥15,829.52 |
100,000 | ¥0.47296 | ¥47,296.00 |