RN1905,LF(CT | ||
---|---|---|
DigiKey Part Number | RN1905LF(CTTR-ND - Tape & Reel (TR) RN1905LF(CTCT-ND - Cut Tape (CT) RN1905LF(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN1905,LF(CT | |
Description | TRANS 2NPN PREBIAS 0.2W US6 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 | |
Datasheet | Datasheet | |
EDA/CAD Models | RN1905,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN1901-06 |
PCN Packaging | Marking Chg 08/Feb/2016 |
EDA Models | RN1905,LF(CT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.55300 | ¥15.53 |
100 | ¥0.75850 | ¥75.85 |
500 | ¥0.63280 | ¥316.40 |
1,000 | ¥0.43972 | ¥439.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38105 | ¥1,143.15 |
6,000 | ¥0.35347 | ¥2,120.82 |
9,000 | ¥0.29312 | ¥2,638.08 |
30,000 | ¥0.28795 | ¥8,638.50 |
75,000 | ¥0.25864 | ¥19,398.00 |
150,000 | ¥0.22415 | ¥33,622.50 |
Attribute | Description |
---|---|
Other Names | RN1905,LF(CB RN1905LF(CT-ND RN1905LF(CTTR RN1905LF(CTCT RN1905LF(CTDKR RN1905,LF (CT RN1905LF(CT |
Standard Package | 3,000 |