RN1111,LF(CT | ||
---|---|---|
DigiKey Part Number | RN1111LF(CTTR-ND - Tape & Reel (TR) RN1111LF(CTCT-ND - Cut Tape (CT) RN1111LF(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN1111,LF(CT | |
Description | TRANS PREBIAS NPN 50V 0.1A SSM | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM | |
EDA/CAD Models | RN1111,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26669 | ¥800.07 |
6,000 | ¥0.24739 | ¥1,484.34 |
9,000 | ¥0.20515 | ¥1,846.35 |
30,000 | ¥0.20153 | ¥6,045.90 |
75,000 | ¥0.18102 | ¥13,576.50 |
150,000 | ¥0.15688 | ¥23,532.00 |