
DTC114TETL | |
|---|---|
DigiKey Part Number | DTC114TETLTR-ND - Tape & Reel (TR) DTC114TETLCT-ND - Cut Tape (CT) DTC114TETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114TETL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114TETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 Only | Supplier Device Package EMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1113(T5L,F,T) | Toshiba Semiconductor and Storage | 3,000 | RN1113(T5LFT)TR-ND | ¥0.33444 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.54600 | ¥15.46 |
| 100 | ¥0.96350 | ¥96.35 |
| 500 | ¥0.71006 | ¥355.03 |
| 1,000 | ¥0.62794 | ¥627.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52330 | ¥1,569.90 |
| 6,000 | ¥0.47044 | ¥2,822.64 |
| 9,000 | ¥0.44348 | ¥3,991.32 |
| 15,000 | ¥0.41316 | ¥6,197.40 |
| 21,000 | ¥0.39520 | ¥8,299.20 |
| 30,000 | ¥0.37773 | ¥11,331.90 |


