MT3S113P(TE12L,F) | ||
---|---|---|
DigiKey Part Number | MT3S113P(TE12LF)TR-ND - Tape & Reel (TR) MT3S113P(TE12LF)CT-ND - Cut Tape (CT) MT3S113P(TE12LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT3S113P(TE12L,F) | |
Description | RF TRANS NPN 5.3V 7.7GHZ PW-MINI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 5.3V 100mA 7.7GHz 1.6W Surface Mount PW-MINI | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.3V | |
Frequency - Transition | 7.7GHz | |
Noise Figure (dB Typ @ f) | 1.45dB @ 1GHz | |
Gain | 10.5dB | |
Power - Max | 1.6W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 30mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.24900 | ¥72.49 |
25 | ¥6.54760 | ¥163.69 |
100 | ¥5.72850 | ¥572.85 |
250 | ¥5.02708 | ¥1,256.77 |
500 | ¥4.44258 | ¥2,221.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.50728 | ¥3,507.28 |
2,000 | ¥3.27348 | ¥6,546.96 |
5,000 | ¥3.10978 | ¥15,548.90 |
10,000 | ¥2.98119 | ¥29,811.90 |
25,000 | ¥2.89935 | ¥72,483.75 |