MT3S113(TE85L,F) | |
---|---|
DigiKey Part Number | 264-MT3S113(TE85L,F)TR-ND - Tape & Reel (TR) 264-MT3S113(TE85L,F)CT-ND - Cut Tape (CT) 264-MT3S113(TE85L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT3S113(TE85L,F) |
Description | RF TRANS NPN 5.3V 12.5GHZ SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.3V 100mA 12.5GHz 800mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.3V | |
Frequency - Transition | 12.5GHz | |
Noise Figure (dB Typ @ f) | 1.45dB @ 1GHz | |
Gain | 11.8dB | |
Power - Max | 800mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 30mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.64320 | ¥116.08 |
100 | ¥4.06280 | ¥406.28 |
250 | ¥3.56548 | ¥891.37 |
500 | ¥3.15074 | ¥1,575.37 |
1,000 | ¥2.48743 | ¥2,487.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32160 | ¥6,964.80 |
6,000 | ¥2.20552 | ¥13,233.12 |
15,000 | ¥2.11432 | ¥31,714.80 |
30,000 | ¥2.05628 | ¥61,688.40 |