HN1C03FU-B,LF | ||
---|---|---|
DigiKey Part Number | HN1C03FU-BLFTR-ND - Tape & Reel (TR) HN1C03FU-BLFCT-ND - Cut Tape (CT) HN1C03FU-BLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HN1C03FU-B,LF | |
Description | NPN + NPN IND. TRANSISTOR VCEO20 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 30MHz 200mW Surface Mount US6 | |
Datasheet | Datasheet | |
EDA/CAD Models | HN1C03FU-B,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 300mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 350 @ 4mA, 2V | |
Power - Max | 200mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.03930 | ¥103.93 |
500 | ¥0.84802 | ¥424.01 |
1,000 | ¥0.62916 | ¥629.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52928 | ¥1,587.84 |
6,000 | ¥0.50604 | ¥3,036.24 |
9,000 | ¥0.43766 | ¥3,938.94 |
30,000 | ¥0.42945 | ¥12,883.50 |
75,000 | ¥0.35560 | ¥26,670.00 |
150,000 | ¥0.35013 | ¥52,519.50 |