HN1B04FE-GR,LF | |
---|---|
DigiKey Part Number | HN1B04FE-GRLFTR-ND - Tape & Reel (TR) HN1B04FE-GRLFCT-ND - Cut Tape (CT) HN1B04FE-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B04FE-GR,LF |
Description | TRANS NPN/PNP 50V 0.15A ES6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1B04FE-GR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77910 | ¥77.91 |
500 | ¥0.64956 | ¥324.78 |
1,000 | ¥0.45138 | ¥451.38 |
2,000 | ¥0.39120 | ¥782.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39118 | ¥1,564.72 |
8,000 | ¥0.36286 | ¥2,902.88 |
12,000 | ¥0.30091 | ¥3,610.92 |
28,000 | ¥0.29560 | ¥8,276.80 |
100,000 | ¥0.23542 | ¥23,542.00 |
200,000 | ¥0.23011 | ¥46,022.00 |