HN1B01FU-GR,LXHF | |
---|---|
DigiKey Part Number | 264-HN1B01FU-GRLXHFTR-ND - Tape & Reel (TR) 264-HN1B01FU-GRLXHFCT-ND - Cut Tape (CT) 264-HN1B01FU-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B01FU-GR,LXHF |
Description | AUTO AEC-Q PNP + NPN TR VCEO:-50 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 120MHz, 150MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA / 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 120MHz, 150MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.73070 | ¥73.07 |
500 | ¥0.59636 | ¥298.18 |
1,000 | ¥0.44243 | ¥442.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37221 | ¥1,116.63 |
6,000 | ¥0.35586 | ¥2,135.16 |
9,000 | ¥0.33866 | ¥3,047.94 |