GT20N135SRA,S1E | |
---|---|
DigiKey Part Number | 264-GT20N135SRAS1E-ND |
Manufacturer | |
Manufacturer Product Number | GT20N135SRA,S1E |
Description | IGBT 1350V 40A TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT 1350 V 40 A 312 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1350 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 312 W | |
Switching Energy | -, 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 185 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 300V, 40A, 39Ohm, 15V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68500 | ¥236.85 |
30 | ¥22.38833 | ¥671.65 |
120 | ¥19.40333 | ¥2,328.40 |
270 | ¥18.40807 | ¥4,970.18 |
510 | ¥16.51763 | ¥8,423.99 |
1,020 | ¥13.93055 | ¥14,209.16 |
2,520 | ¥13.23399 | ¥33,349.65 |
5,010 | ¥12.73647 | ¥63,809.71 |