Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC74D | |
|---|---|
DigiKey Part Number | 264-74HC74DTR-ND - Tape & Reel (TR) 264-74HC74DCT-ND - Cut Tape (CT) 264-74HC74DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74D |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC74D Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Toshiba Semiconductor and Storage | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 67 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC74D,653 | Nexperia USA Inc. | 8,981 | 1727-2824-1-ND | ¥321.00000 | Similar |
| CD74HC74M96 | Texas Instruments | 1,687 | 296-14541-1-ND | ¥642.00000 | Similar |
| CD74HC74MT | Texas Instruments | 1,057 | 296-CD74HC74MTCT-ND | ¥1,758.00000 | Similar |
| MC74HC74ADG | onsemi | 752 | MC74HC74ADGOS-ND | ¥483.38182 | Similar |
| MC74HC74ADR2G | onsemi | 27,774 | MC74HC74ADR2GOSCT-ND | ¥566.00000 | Similar |








