
CD74HC74M96 | |
|---|---|
DigiKey Part Number | 296-14541-2-ND - Tape & Reel (TR) 296-14541-1-ND - Cut Tape (CT) 296-14541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC74M96 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC74M96 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADR2G | onsemi | 27,774 | MC74HC74ADR2GOSCT-ND | ¥3.06000 | Direct |
| MM74HC74AMX | onsemi | 3,730 | MM74HC74AMXCT-ND | ¥3.06000 | Direct |
| 74HC74D,653 | Nexperia USA Inc. | 8,981 | 1727-2824-1-ND | ¥1.74000 | Similar |
| MC74HC74ADG | onsemi | 752 | MC74HC74ADGOS-ND | ¥2.61491 | Similar |
| MM74HC74AM | onsemi | 5,824 | MM74HC74AM-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥2.62300 | ¥26.23 |
| 25 | ¥2.33840 | ¥58.46 |
| 100 | ¥2.02510 | ¥202.51 |
| 250 | ¥1.87580 | ¥468.95 |
| 500 | ¥1.78538 | ¥892.69 |
| 1,000 | ¥1.71223 | ¥1,712.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.63250 | ¥4,081.25 |
| 5,000 | ¥1.58519 | ¥7,925.95 |
| 7,500 | ¥1.56148 | ¥11,711.10 |
| 12,500 | ¥1.53525 | ¥19,190.62 |
| 17,500 | ¥1.51990 | ¥26,598.25 |
| 25,000 | ¥1.50514 | ¥37,628.50 |








