
CD74HC161M96 | |
|---|---|
DigiKey Part Number | 296-23206-2-ND - Tape & Reel (TR) 296-23206-1-ND - Cut Tape (CT) 296-23206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC161M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC161M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC161ADR2G | onsemi | 1,169 | MC74HC161ADR2GOSCT-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.25000 | ¥32.50 |
| 25 | ¥2.91120 | ¥72.78 |
| 100 | ¥2.53560 | ¥253.56 |
| 250 | ¥2.35660 | ¥589.15 |
| 500 | ¥2.24844 | ¥1,124.22 |
| 1,000 | ¥2.18899 | ¥2,188.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.57792 | ¥3,944.80 |
| 5,000 | ¥1.53256 | ¥7,662.80 |
| 7,500 | ¥1.50984 | ¥11,323.80 |
| 12,500 | ¥1.48467 | ¥18,558.38 |
| 17,500 | ¥1.46995 | ¥25,724.12 |
| 25,000 | ¥1.45580 | ¥36,395.00 |


