74HC573D | ||
---|---|---|
DigiKey Part Number | 264-74HC573DTR-ND - Tape & Reel (TR) 264-74HC573DCT-ND - Cut Tape (CT) 264-74HC573DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC573D | |
Description | IC LATCH OCTAL D 3ST 20SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC573D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 26ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.42300 | ¥54.23 |
25 | ¥5.08920 | ¥127.23 |
100 | ¥4.15430 | ¥415.43 |
250 | ¥3.85876 | ¥964.69 |
500 | ¥3.28414 | ¥1,642.07 |
1,000 | ¥2.62732 | ¥2,627.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.90141 | ¥3,802.82 |
6,000 | ¥1.77029 | ¥10,621.74 |
10,000 | ¥1.70471 | ¥17,047.10 |
50,000 | ¥1.62292 | ¥81,146.00 |