2SK2145-GR(TE85L,F | ||
---|---|---|
DigiKey Part Number | 2SK2145-GR(TE85LFTR-ND - Tape & Reel (TR) 2SK2145-GR(TE85LFCT-ND - Cut Tape (CT) 2SK2145-GR(TE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SK2145-GR(TE85L,F | |
Description | JFET 2N-CH SMV | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | JFET 2 N-Channel (Dual) 300 mW Surface Mount SMV | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.6 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 200 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 300 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.22000 | ¥5.22 |
10 | ¥4.52300 | ¥45.23 |
100 | ¥3.13160 | ¥313.16 |
500 | ¥2.61660 | ¥1,308.30 |
1,000 | ¥2.22690 | ¥2,226.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98333 | ¥5,949.99 |
6,000 | ¥1.87895 | ¥11,273.70 |
9,000 | ¥1.77527 | ¥15,977.43 |