XCL210C181GR-G | ||
---|---|---|
DigiKey Part Number | 893-1251-2-ND - Tape & Reel (TR) 893-1251-1-ND - Cut Tape (CT) 893-1251-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XCL210C181GR-G | |
Description | DC DC CONVERTER 1.8V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 200mA 2V - 6V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | XCL210C181GR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.22000 | ¥21.22 |
10 | ¥19.04000 | ¥190.40 |
25 | ¥17.96040 | ¥449.01 |
100 | ¥15.30360 | ¥1,530.36 |
250 | ¥14.36964 | ¥3,592.41 |
500 | ¥12.57328 | ¥6,286.64 |
1,000 | ¥10.41790 | ¥10,417.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.69942 | ¥29,098.26 |
6,000 | ¥9.34017 | ¥56,041.02 |