XC9145B50CER-G | |
---|---|
DigiKey Part Number | 893-XC9145B50CER-GTR-ND - Tape & Reel (TR) 893-XC9145B50CER-GCT-ND - Cut Tape (CT) 893-XC9145B50CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9145B50CER-G |
Description | IC REG BOOST 5V 800MA 6USPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9145B50CER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.11000 | ¥121.10 |
25 | ¥11.49400 | ¥287.35 |
100 | ¥9.44050 | ¥944.05 |
250 | ¥8.82464 | ¥2,206.16 |
500 | ¥7.79856 | ¥3,899.28 |
1,000 | ¥6.15675 | ¥6,156.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.74634 | ¥17,239.02 |
6,000 | ¥5.45902 | ¥32,754.12 |
15,000 | ¥5.25379 | ¥78,806.85 |