XC8101AA01GR-G | ||
---|---|---|
DigiKey Part Number | 893-XC8101AA01GR-GTR-ND - Tape & Reel (TR) 893-XC8101AA01GR-GCT-ND - Cut Tape (CT) 893-XC8101AA01GR-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC8101AA01GR-G | |
Description | IC PWR SWITCH P-CHAN 1:1 4USP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA 4-USP (1.2x1.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 550mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32600 | ¥43.26 |
25 | ¥4.06200 | ¥101.55 |
100 | ¥3.31410 | ¥331.41 |
250 | ¥3.07852 | ¥769.63 |
500 | ¥2.62010 | ¥1,310.05 |
1,000 | ¥2.09609 | ¥2,096.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89956 | ¥5,698.68 |
6,000 | ¥1.76857 | ¥10,611.42 |
15,000 | ¥1.70306 | ¥25,545.90 |
30,000 | ¥1.63756 | ¥49,126.80 |