XC6504A231NR-G | ||
---|---|---|
DigiKey Part Number | XC6504A231NR-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XC6504A231NR-G | |
Description | IC REG LINEAR 2.3V 150MA SSOT24 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52935 | ¥4,588.05 |
6,000 | ¥1.43068 | ¥8,584.08 |
15,000 | ¥1.33202 | ¥19,980.30 |
30,000 | ¥1.26295 | ¥37,888.50 |