XC6193AA10ER-G | |
---|---|
DigiKey Part Number | 893-XC6193AA10ER-GTR-ND - Tape & Reel (TR) 893-XC6193AA10ER-GCT-ND - Cut Tape (CT) 893-XC6193AA10ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6193AA10ER-G |
Description | PUSH BUTTON SMART LOAD SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 190mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-USP-B06 (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.37100 | ¥63.71 |
25 | ¥5.98680 | ¥149.67 |
100 | ¥4.88570 | ¥488.57 |
250 | ¥4.53840 | ¥1,134.60 |
500 | ¥3.86242 | ¥1,931.21 |
1,000 | ¥3.08995 | ¥3,089.95 |
2,500 | ¥2.80026 | ¥7,000.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.39009 | ¥11,950.45 |