ASM2101 | ||
---|---|---|
DigiKey Part Number | 1832-1034-ND | |
Manufacturer | ||
Manufacturer Product Number | ASM2101 | |
Description | TINYLILYMINIPROCESSORBOARD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wearables Atmega328P MCU TinyLily | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | MCU | |
Type | Atmega328P | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.68000 | ¥81.68 |