Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Main Purpose | Lighting | |
Type | LED Red | |
Specifications | 39.37" (1000.0mm) Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.87145 | ¥107,614.35 |