ASK1005 | ||
---|---|---|
DigiKey Part Number | 1832-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | ASK1005 | |
Description | TINYSCREENBASICKIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | TinyDuino Processor Board OLED Kit TinyDuino Arduino IDE Project Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | OLED Kit | |
Interconnect System | TinyDuino | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | TinyDuino Processor Board |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.15000 | ¥492.15 |