ASK1001-R-L | ||
---|---|---|
DigiKey Part Number | 1832-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | ASK1001-R-L | |
Description | TINYDUINOBASICKITLITHIUM VERSION | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | TinyDuino Processor Board Inventor Kit TinyDuino Arduino IDE Starter Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | TinyDuino | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | TinyDuino Processor Board | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.96000 | ¥327.96 |