WSPSMUNV | ||
---|---|---|
DigiKey Part Number | 1121-1289-ND | |
Manufacturer | ||
Manufacturer Product Number | WSPSMUNV | |
Description | SENSOR WITH DAYLIGHTING SURFACE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1800 Square Feet Relay Ceiling White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120/277/347VAC | |
Coverage | 1800 Square Feet | |
Output Type | Relay | |
Mounting Type | Ceiling | |
Color | White | |
Operating Temperature | 0°C ~ 65°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.16000 | ¥359.16 |