WSP-L360-WH | |
---|---|
DigiKey Part Number | 1121-1286-ND |
Manufacturer | |
Manufacturer Product Number | WSP-L360-WH |
Description | SENSOR LENS 360 DEGREE COVERAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |