LED25W-62-C0400-D | ||
---|---|---|
DigiKey Part Number | 1121-1589-ND | |
Manufacturer | ||
Manufacturer Product Number | LED25W-62-C0400-D | |
Description | LED DRIVER CC AC/DC 21-62V 400MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 400mA 31 ~ 62V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED25W-62-C0400-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 31 ~ 62V | |
Current - Output (Max) | 400mA | |
Power (Watts) | 24.8 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 2.44" W x 1.18" H (80.0mm x 62.0mm x 30.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.67000 | ¥104.67 |