LED25W-40-C0620-D | ||
---|---|---|
DigiKey Part Number | 1121-1399-ND | |
Manufacturer | ||
Manufacturer Product Number | LED25W-40-C0620-D | |
Description | LED DRIVER CC AC/DC 13-40V 620MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 620mA 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED25W-40-C0620-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 20 ~ 40V | |
Current - Output (Max) | 620mA | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | - | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.437 lb (198.00 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.35000 | ¥322.35 |
5 | ¥312.83600 | ¥1,564.18 |
10 | ¥303.34900 | ¥3,033.49 |
25 | ¥293.87080 | ¥7,346.77 |
50 | ¥284.39320 | ¥14,219.66 |
100 | ¥274.91300 | ¥27,491.30 |
250 | ¥265.43344 | ¥66,358.36 |